Solid Tantalum Capacitor, 22µF capacitance and 10V DC rated voltage, featuring 10% tolerance. Surface mount device with a 1210 (3528 metric) case code, offering a maximum operating temperature of 175°C and a minimum of -55°C. This general-purpose component has an ESR of 2.4 Ohms and a dissipation factor of 6%, constructed with flat termination. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general applications.
Kyocera THJB226K010AJN technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB226K010AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
