
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 10% tolerance. Features 1.8Ω ESR, 2.5µA leakage current, and a maximum operating temperature of 175°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.6mm), this molded component is RoHS compliant and AEC-Q200 rated. Packaged on tape and reel.
Kyocera THJC106K025RJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJC106K025RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.