
Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1.5Ω ESR, 6% dissipation factor, and operates across a -55°C to 175°C temperature range. Surface mountable with SMD/SMT termination, housed in a 2412 (6032) case code. RoHS compliant and AEC-Q200 rated.
Kyocera THJC336K016RJN technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJC336K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.