
Solid Tantalum Capacitor, 47uF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 6032 metric case code, 2412 imperial case code, and 2312 package/case with a flat construction. Operating temperature range from -55°C to 175°C, 800mR ESR, and 6% dissipation factor. Surface mount termination with tape and reel packaging.
Kyocera THJC476K016RJN technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJC476K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
