Surface mount tantalum capacitor, 10µF capacitance with 10% tolerance, rated for 35V DC. Features a 2917 (7343 metric) case code, 1.0 Ohm ESR, and a maximum operating temperature of 175°C. This general-purpose component offers low leakage current of 3.5µA and is RoHS compliant.
Kyocera THJD106K035RJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJD106K035RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.