Solid tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 7343 metric case size (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Offers a low ESR of 600mΩ and a dissipation factor of 6%. Operates from -55°C to 175°C, suitable for surface mount applications. Packaged on tape and reel, lead-free, RoHS compliant, and AEC-Q200 rated.
Kyocera THJD226M035RJN technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJD226M035RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.