AVX TLCH156M010XTA Surface Mount Tantalum Capacitor, 15 F, 10 V, 20%, 0805 [2012 Metric]
Kyocera TLCH156M010XTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 1.5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCH156M010XTA to view detailed technical specifications.
No datasheet is available for this part.