
The Kyocera TLCH225M020RTA is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20V. It features a low ESR of 5R and a tolerance of 20%. The capacitor is packaged in a 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TLCH225M020RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCH225M020RTA to view detailed technical specifications.
No datasheet is available for this part.