Surface mount tantalum capacitor, 10µF capacitance with 20% tolerance, rated for 3V DC. Features a 0402 (1005 metric) case size with dimensions of 1mm length, 0.5mm depth, and 0.7mm height. Offers an ESR of 15 Ohms, leakage current of 500nA, and operates across a temperature range of -55°C to 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TLCK106M003QTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCK106M003QTA to view detailed technical specifications.
No datasheet is available for this part.