The Kyocera TLCK156M004QTA is a tantalum capacitor with a capacitance of 15uF and a tolerance of 20%. It has a voltage rating of 4V and a maximum operating temperature of 125°C. The capacitor is packaged in a 0402 case and is terminated with SMD/SMT leads. It is RoHS compliant and available in quantities of 1000 per reel.
Kyocera TLCK156M004QTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Pitch | 0.4mm |
| Leakage Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCK156M004QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.