Solid tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 1608 metric / 0603 imperial case size with dimensions of 1.6mm length, 0.85mm width, and 0.85mm depth. Offers a low ESR of 7.5Ω and a maximum operating temperature of 125°C. Surface mount termination with tape and reel packaging.
Kyocera TLCL226M006XTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL226M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.