
The Kyocera TLCL336M006R4000 is a general-purpose tantalum capacitor with a capacitance of 33uF and a voltage rating of 6.3V. It has a tolerance of 20% and an equivalent series resistance of 4 ohms. This surface-mount device is available in a 0603 package and is compliant with RoHS regulations. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 2.1uA.
Kyocera TLCL336M006R4000 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 2.1uA |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL336M006R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.