
Solid tantalum capacitor, 47µF capacitance, 2V DC rated voltage, 20% tolerance. Features 7.5Ω ESR, 900nA leakage current, and a 0603 (1608 metric) SMD/SMT surface mount case code. Operating temperature range from -55°C to 125°C. RoHS compliant and general purpose construction.
Kyocera TLCL476M002RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 900nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL476M002RTA to view detailed technical specifications.
No datasheet is available for this part.
