
Surface mount tantalum capacitor with 47uF capacitance and 20% tolerance. Features a 4V DC rated voltage and 7.5R ESR. Constructed with a flat tantalum dielectric, this general-purpose component is housed in a compact 0603 (1608 metric) case. Operating temperature range spans from -55°C to 125°C, with a low leakage current of 1.9uA. Packaged on tape and reel for efficient assembly.
Kyocera TLCL476M004RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 1.9uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL476M004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.