
The TLCR476M006RTA is a 47uF tantalum capacitor with an equivalent series resistance of 5 ohms and a voltage rating of 6.3V. It has a tolerance of 20% and is packaged in an 0805 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available on tape and reel.
Kyocera TLCR476M006RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR476M006RTA to view detailed technical specifications.
No datasheet is available for this part.