
Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 0805 (2012 metric) SMD package with dimensions of 2mm x 1.35mm x 1.35mm. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, with an ESR of 5 Ohms. This general-purpose, polar capacitor is RoHS compliant and supplied on tape and reel.
Kyocera TLCR476M010XTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR476M010XTA to view detailed technical specifications.
No datasheet is available for this part.