
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 10V DC rated voltage and a 0805 (2012 metric) case code. Operating temperature range spans -55°C to 125°C, with a low leakage current of 1µA. This general-purpose component offers a 5Ω ESR and is packaged on tape and reel for efficient assembly.
Kyocera TLCU106M010RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.6mm |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCU106M010RTA to view detailed technical specifications.
No datasheet is available for this part.
