The TLCV106M016FTA is a 10uF tantalum capacitor from Kyocera with a 20% tolerance and a voltage rating of 16V. It is available in a 1206 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged on a tape and reel. The TLCV106M016FTA has a leakage current of 1.6uA and an equivalent series resistance of 2R.
Kyocera TLCV106M016FTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 0.8mm |
| Leakage Current | 1.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCV106M016FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.