Kyocera TLCZ106M006QTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 0.7mm |
| Leakage Current | 600nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCZ106M006QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.