Solid tantalum capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 500mΩ ESR and 387mA ripple current capability. Surface mountable in a 3216 metric (1206 imperial) case with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera TLJA107M004R0500 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 387mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJA107M004R0500 to view detailed technical specifications.
No datasheet is available for this part.
