Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 800mΩ ESR and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric case code (1206 imperial), with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Packaged on tape and reel for automated assembly.
Kyocera TLJA107M006R0800 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 306mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJA107M006R0800 to view detailed technical specifications.
No datasheet is available for this part.
