Surface mount tantalum capacitor with 220uF capacitance and 20% tolerance. Features a 4V DC rating and a 1.1 Ohm ESR. Constructed with a flat, polar design in a 1206 (3216 metric) case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Kyocera TLJA227M004R1100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 17.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.1R |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJA227M004R1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.