
Solid tantalum capacitor with 47µF capacitance and 10V DC rating. Features a 20% tolerance, 600mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Kyocera TLJA476M010R0600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 354mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJA476M010R0600 to view detailed technical specifications.
No datasheet is available for this part.
