Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 3528 metric case size (equivalent to 1210 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 500mΩ, a ripple current rating of 371mA, and a leakage current of 13.2µA. Operates across a temperature range of -55°C to 125°C, packaged in tape and reel for surface mount technology (SMT) applications.
Kyocera TLJB227M006S0500 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.1mm |
| Leakage Current | 13.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 371mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJB227M006S0500 to view detailed technical specifications.
No datasheet is available for this part.