Surface mount tantalum capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% tolerance and 300mΩ ESR. Housed in a 2312 (6032) case code with a flat construction, measuring 6mm x 3.2mm x 2mm. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TLJF227M010R0300 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJF227M010R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.