Solid tantalum capacitor, 100µF capacitance with 20% tolerance, designed for general-purpose applications. Features a 4V DC rated voltage and a low ESR of 800mΩ. Surface mountable in a 1206 (3216 metric) case code, this component offers a wide operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kyocera TLJG107M004R0800 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 296mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJG107M004R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.