100uF, 6.3V Tantalum Capacitor with 20% tolerance. Features 800mR ESR and 266mA ripple current capability. Surface mountable in a 1206 (3216 metric) case code, with dimensions of 3.2mm length, 1.6mm depth, and 1.5mm height. Operates across a -55°C to 125°C temperature range and offers 6uA leakage current. Lead-free and RoHS compliant.
Kyocera TLJG107M006R0800 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.8R |
| Ripple Current | 266mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJG107M006R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.