Solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating, 20% tolerance. Features 1.5Ω ESR, 2.8µA leakage current, and 208mA ripple current. Operates from -55°C to 125°C. Surface mountable in a 3216 (1206) metric/imperial case code, measuring 3.2mm x 1.6mm x 1mm. Packaged on tape and reel.
Kyocera TLJK476M006R1500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 208mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJK476M006R1500 to view detailed technical specifications.
No datasheet is available for this part.