10µF, 10V dc, ±20% tolerance solid manganese dioxide tantalum electrolytic capacitor for general-purpose applications. Features a 0805 (2012 metric) surface mount case code with a 2.5Ω ESR. Operating temperature range from -55°C to 125°C, with a low leakage current of 1µA. Dimensions include 2.05mm length, 1.3mm depth, and 1mm height.
Kyocera TLJN106M010R2500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Diameter | 1mm |
| Lead Pitch | 0.85mm |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.051inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TLJN106M010R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.