Solid Tantalum Capacitor, 100µF capacitance with 20% tolerance, rated for 4V DC. Features 5.2Ω ESR and 88mA ripple current. Housed in a 0805 (2012 metric) SMD/SMT package with a maximum operating temperature of 125°C. Dimensions are 2.05mm length, 1.3mm width, and 1mm height.
Kyocera TLJN107M004R5200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 1mm |
| Leakage Current | 8uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJN107M004R5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.