Surface mount tantalum capacitor with 33uF capacitance and 20% tolerance. Features a 10V DC rated voltage and a 9.6 Ohm equivalent series resistance. Constructed with a flat tantalum dielectric, this component is housed in an 0805 (2012 metric) case code. Operating temperature range spans from -55°C to 125°C, with a leakage current of 6.6uA and a ripple current of 65mA. RoHS compliant and supplied on tape and reel.
Kyocera TLJN336M010R9600 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 9.6R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 6.6uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJN336M010R9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.