
47µF, 4V surface mount tantalum capacitor with 20% tolerance. Features a 0805 (2012 metric) case code, 1.3mm depth, 1mm height, and 2.05mm length. Offers 4Ω ESR, 1.9µA leakage current, and 101mA ripple current. Operating temperature range from -55°C to 125°C.
Kyocera TLJN476M004R4000 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 1.9uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 101mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJN476M004R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
