Surface mount tantalum capacitor with 68µF capacitance and 20% tolerance. Features a 4V DC rated voltage and 8Ω ESR. Constructed with a flat tantalum dielectric in an 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C, with a leakage current of 5.4µA and ripple current of 71mA. Lead-free and RoHS compliant.
Kyocera TLJN686M004R8000 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 5.4uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJN686M004R8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.