Surface mount tantalum capacitor, 100 µF capacitance, 6.3 V DC rated voltage, and ±20% tolerance. Features a 0805 (2012 metric) case code, 5.4 Ω ESR, and 12 µA leakage current. Operating temperature range from -55 °C to 125 °C, with a ripple current rating of 95 mA. Lead-free and RoHS compliant construction.
Kyocera TLJP107M006R5400 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 5.4R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJP107M006R5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.