
Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 10V DC rated voltage and 2Ω ESR. Encased in a 0805 (2012 metric) package, this general-purpose component operates from -55°C to 125°C and is supplied on tape and reel. Lead-free and RoHS compliant.
Kyocera TLJR106M010R2000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR106M010R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
