10µF, 10V polarized tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 0805 (2012 metric) surface mount case code, 3 Ohm ESR, and 135mA ripple current capability. Operating temperature range spans -55°C to 125°C, with a low leakage current of 1µA. Constructed with a flat tantalum dielectric and SMD/SMT terminations, this component is RoHS compliant and supplied on tape and reel.
Kyocera TLJR106M010R3000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR106M010R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.