Kyocera TLJR106M010S2000 technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.081inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR106M010S2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.