Surface mount tantalum capacitor offering 15µF capacitance and 10V DC rated voltage. Features a 20% tolerance and 2R ESR, with a 1.5µA leakage current. Constructed with a flat tantalum dielectric in an 0805 [2012 Metric] case code, operating from -55°C to 125°C. Designed for general-purpose applications and supplied on tape and reel.
Kyocera TLJR156M010R2000 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 1.5uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 166mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR156M010R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.