Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 3.5Ω ESR, 125mA ripple current, and 1.3µA leakage. Surface mountable in an 0805 (2012 metric) case code, with a maximum operating temperature of 125°C. RoHS compliant and general purpose.
Kyocera TLJR226M006R3500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 1.3uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 125mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR226M006R3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.