Surface mount tantalum capacitor offering 47µF capacitance with a 4V voltage rating. Features 20% tolerance and 3R equivalent series resistance. Designed for general-purpose applications, this polar capacitor operates from -55°C to 125°C and is housed in an 0805 (2012 metric) case. RoHS compliant and lead-free, it is supplied on tape and reel.
Kyocera TLJR476M004R3000 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Voltage Rating (AC) | 4V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR476M004R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.