
Surface mount tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 3.2Ω ESR, 18.8µA leakage current, and 118mA ripple current. Encased in a 0805 (2012 metric) surface mount package with a flat construction, measuring 2.05mm length, 1.3mm depth, and 1.2mm height. Operates across a temperature range of -55°C to 125°C.
Kyocera TLJR476M010R3200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 18.8uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 118mA |
| RoHS Compliant | No |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TLJR476M010R3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.