Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance, and 1.5Ω ESR. Surface mount device in a 1206 (3216 metric) case code, featuring a flat construction with dimensions of 3.2mm length, 1.6mm width, and 1.2mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 4.7µA and ripple current capability of 208mA. Packaged on tape and reel for automated assembly.
Kyocera TLJS476M010R1500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 4.7uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 208mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJS476M010R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.