Surface mount tantalum capacitor, 10µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 1210 (3528 metric) case code, 1.2mm height, 2.8mm width, and 3.5mm length. Operating temperature range from -55°C to 125°C with a low leakage current of 2µA and 1 Ohm ESR. Packaged in tape and reel for automated assembly.
Kyocera TLJT106M020R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 283mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT106M020R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
