
Surface mount tantalum capacitor, 100µF capacitance, 6.3V voltage rating. Features 800mΩ ESR, 6µA leakage current, and 316mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 1210 (3528 Metric) molded case with SMD/SMT termination. General purpose, RoHS compliant, and supplied on tape and reel.
Kyocera TLJT107M006R0800 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 316mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT107M006R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.