Surface mount tantalum capacitor, 22µF capacitance, 20% tolerance, and 16V DC rated voltage. Features a 1210 (3528 metric) case code, 1.0 Ohm ESR, and a maximum operating temperature of 125°C. This general-purpose component offers a ripple current capability of 283mA and a leakage current of 3.5µA. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera TLJT226M016R1000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 283mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT226M016R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.