Surface mount tantalum capacitor with 1uF capacitance and 20% tolerance. Features 10V DC rated voltage, 5 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C in a 0603 (1608 metric) case. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPCL105M010R5000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL105M010R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.