10uF Tantalum Capacitor, 6.3V DC rated voltage, 10% tolerance, and 4R ESR. This general-purpose, polar surface mount capacitor features a 0603 (1608 metric) case code, measuring 2mm in length, 1.35mm in width, and 0.85mm in depth, with a height of 1mm. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPCL106K006R4000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL106K006R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.