Kyocera TPCL106M010X40TX technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TACmicrochip®, TPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL106M010X40TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.