Solid Tantalum Capacitor, 2.2µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1608 (0603) SMD case code with dimensions of 1.6mm length, 0.85mm width, and 0.85mm depth. Offers a low ESR of 5 Ohms and a maximum operating temperature of 125°C. This general-purpose, lead-free, and RoHS compliant component is supplied on tape and reel.
Kyocera TPCL225K016R5000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL225K016R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.