Surface mount tantalum capacitor with 4.7uF capacitance and 10V DC rating. Features 10% tolerance, 5R ESR, and a compact 0603 (1608 metric) case code. Operating temperature range from -55°C to 125°C. Polar construction with flat termination, suitable for general-purpose applications. Lead-free and RoHS compliant.
Kyocera TPCL475K010R5000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL475K010R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.